Part Details for T2SDT-07-24-L-06.00-D-NDX by Samtec Inc
Overview of T2SDT-07-24-L-06.00-D-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for T2SDT-07-24-L-06.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T2SDT-07-24-L-06.00-D-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3400 | Buy Now |
DISTI #
T2SDT-07-24-L-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 24AWG 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: T2SDT-07-24-L-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7000 / $12.3400 | Buy Now |
DISTI #
200-T2SDT-724L06DNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$7.0000 / $12.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3600 / $15.6300 | Buy Now |
DISTI #
000000000005928045
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.1300 / $12.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3600 / $15.6300 | Buy Now |
DISTI #
5cd9246bcd7c1c4c387efacb
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$5.8710 / $12.3370 | Buy Now |
Part Details for T2SDT-07-24-L-06.00-D-NDX
T2SDT-07-24-L-06.00-D-NDX CAD Models
T2SDT-07-24-L-06.00-D-NDX Part Data Attributes
|
T2SDT-07-24-L-06.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SDT-07-24-L-06.00-D-NDX
Samtec Inc
Cable Assembly, 24AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | HEADER | |
Connector Side2 | HEADER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 350 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Stranding | 7X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |