There are no models available for this part yet.
Overview of T2SDT-07-30-S-19.69-TR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for T2SDT-07-30-S-19.69-TR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-T2SDT-07-30-S-19.69-TR-NUS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7400 | Buy Now | |
DISTI #
T2SDT-07-30-S-19.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.5m 30AWG 14 POS Discrete Wire Housing to 14 POS Discrete Wire Housing HDR-RCP - Bulk (Alt: T2SDT-07-30-S-19.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9900 / $18.7400 | Buy Now | |
DISTI #
200-T2SDT730S1969TUS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$11.3200 / $18.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0700 / $25.2100 | Buy Now | ||
DISTI #
000000000005928053
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$13.1000 / $18.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.0700 / $25.2100 | Buy Now | ||
DISTI #
5cd923c8cd7c1c4c387e4212
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$9.5500 / $18.7400 | Buy Now |
CAD Models for T2SDT-07-30-S-19.69-TR-NUS by Samtec Inc
Part Data Attributes for T2SDT-07-30-S-19.69-TR-NUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
HEADER
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.05 mm2
|
Insulator Material
|
TEFLON
|
Length
|
0.47 mm
|
Rated Current
|
2.5 A
|
Rated Voltage
|
350 V
|
Resistance
|
0.354 Ω
|
Shielding
|
NO
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|