Part Details for T2SDT-30-24-L-15.00-TR-NUS by Samtec Inc
Overview of T2SDT-30-24-L-15.00-TR-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T2SDT-30-24-L-15.00-TR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2SDT-30-24-L-15.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 24AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing HDR-RCP - Tape and Reel (Alt: T2SDT-30-24-L-15.0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$35.9200 / $57.1400 | Buy Now | |
DISTI #
T2SDT-30-24-L-15.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 24AWG 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing HDR-RCP - Tape and Reel (Alt: T2SDT-30-24-L-15.0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$35.9200 / $57.1400 | Buy Now |
Part Details for T2SDT-30-24-L-15.00-TR-NUS
T2SDT-30-24-L-15.00-TR-NUS CAD Models
T2SDT-30-24-L-15.00-TR-NUS Part Data Attributes:
|
T2SDT-30-24-L-15.00-TR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SDT-30-24-L-15.00-TR-NUS
Samtec Inc
Cable Assembly, 24AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.118 mm | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.381 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 350 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Stranding | 7X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |