Part Details for T3-11121 by OTTO Engineering Inc
Overview of T3-11121 by OTTO Engineering Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3-11121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-11121
|
Mouser Electronics | Toggle Switches Snap Action SnglPole OFF NONE ON RoHS: Compliant | 2 |
|
$26.0000 / $35.8700 | Buy Now |
|
Onlinecomponents.com | Commericial and Military Miniature Toggle - MS27718-22-1 RoHS: Compliant |
50 In Stock |
|
$40.2200 / $59.7100 | Buy Now |
|
Powell Electronics | Toggle Switch Min Qty: 1 | 10 |
|
$51.4200 / $70.5000 | Buy Now |
DISTI #
000000000000045563
|
Sager | Toggle Switches Snap Action SnglPole OFF NONE ON Min Qty: 6 | 0 |
|
$19.8400 / $32.4100 | Buy Now |
|
Master Electronics | Commericial and Military Miniature Toggle - MS27718-22-1 RoHS: Compliant |
50 In Stock |
|
$40.2200 / $59.7100 | Buy Now |
Part Details for T3-11121
T3-11121 CAD Models
T3-11121 Part Data Attributes
|
T3-11121
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T3-11121
OTTO Engineering Inc
Toggle Switch, SPST, Off-on, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | OTTO | |
Actuator Angle | 28 deg | |
Actuator Length | 0.69 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | STANDARD TYPE | |
Additional Feature | SEALED FRONT PANEL | |
Body Breadth | 13.59 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 14.61 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | OFF-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |