Part Details for T3-11132 by OTTO Engineering Inc
Overview of T3-11132 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-223ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for T3-11132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-11132
|
Mouser Electronics | Toggle Switches Snap Action SnglPole ON NONE ON RoHS: Compliant | 0 |
|
$30.9900 / $42.7400 | Order Now |
|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant | 0 |
|
$26.4600 / $39.4300 | Buy Now |
DISTI #
000000000001597238
|
Sager | Toggle Switches Snap Action SnglPole ON NONE ON Min Qty: 5 | 0 |
|
$23.6400 / $38.6200 | Buy Now |
Part Details for T3-11132
T3-11132 CAD Models
T3-11132 Part Data Attributes
|
T3-11132
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T3-11132
OTTO Engineering Inc
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Locking Lever Actuator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 28 deg | |
Actuator Length | 0.69 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | LOCKING LEVER | |
Additional Feature | SEALED FRONT PANEL | |
Body Breadth | 13.589 mm | |
Body Length or Diameter | 14.605 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Plating | GOLD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
Alternate Parts for T3-11132
This table gives cross-reference parts and alternative options found for T3-11132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T3-11132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T3-411321 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Locking Lever Actuator | OTTO Engineering Inc | T3-11132 vs T3-411321 |
T3-441311 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-11132 vs T3-441311 |
T3-411328 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Locking Lever Actuator | OTTO Engineering Inc | T3-11132 vs T3-411328 |
T3-541321 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-11132 vs T3-541321 |
T3-451312 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-11132 vs T3-451312 |
T3-451321 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-11132 vs T3-451321 |
T3-441322 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-11132 vs T3-441322 |
T3-541312 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Through Hole-straight | OTTO Engineering Inc | T3-11132 vs T3-541312 |
T3-411322 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Locking Lever Actuator | OTTO Engineering Inc | T3-11132 vs T3-411322 |
T3-511318 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Locking Lever Actuator | OTTO Engineering Inc | T3-11132 vs T3-511318 |