Part Details for T3-3-15680/EA/SVB-SW by Eaton Corporation
Overview of T3-3-15680/EA/SVB-SW by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141568-0001LF | Amphenol Communications Solutions | 2.54mm Vertical Header |
Price & Stock for T3-3-15680/EA/SVB-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3-3-15680/EASVBSW
|
TME | Switch: cam switch, 32A, 13kW Min Qty: 1 | 0 |
|
$121.1600 / $148.0800 | RFQ |