Part Details for T3-41251-1 by OTTO Engineering Inc
Overview of T3-41251-1 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-125-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
75844-125-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for T3-41251-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-41251-1
|
Mouser Electronics | Toggle Switches Snap Action Dbl Pole (ON) OFF (ON) RoHS: Compliant | 3 |
|
$63.3600 / $83.2500 | Buy Now |
|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant | 0 |
|
$51.9400 / $80.6200 | Buy Now |
DISTI #
000000000000805859
|
Sager | Toggle Switches Snap Action Dbl Pole (ON) OFF (ON) Min Qty: 3 | 0 |
|
$52.0400 / $78.9700 | Buy Now |