There are no models available for this part yet.
Overview of T3-41251-2 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-125-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
75844-125-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for T3-41251-2 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-T3-41251-2
|
Mouser Electronics | Toggle Switches Snap Action Dbl Pole (ON) OFF (ON) RoHS: Compliant | 1 |
|
$63.3600 / $83.2500 | Buy Now | |
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant | 0 |
|
$51.9400 / $80.6200 | Buy Now | ||
DISTI #
000000000000443491
|
Sager | Toggle Switches Snap Action Dbl Pole (ON) OFF (ON) Min Qty: 3 | 0 |
|
$52.0400 / $78.9700 | Buy Now |