Part Details for T3-45131-8 by OTTO Engineering Inc
Overview of T3-45131-8 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84513-101 | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | |
84513-191LF | Amphenol Communications Solutions | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
76745-131-50LF | Amphenol Communications Solutions | BERGSTIK-DEROG 12-ASS-100 |
Price & Stock for T3-45131-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T3-45131-8
|
Mouser Electronics | Toggle Switches Miniature Toggle Switch | 0 |
|
$62.5300 / $82.1600 | Order Now |
|
Onlinecomponents.com | Commericial and Military Miniature Toggle RoHS: Compliant | 0 |
|
$52.5900 / $79.5700 | Buy Now |
DISTI #
000000000006186094
|
Sager | Toggle Switches T3, SWITCH, TOGGLE, SEALED, SINGLE POLE Min Qty: 3 | 0 |
|
$51.3600 / $77.9300 | Buy Now |