Part Details for T3.5X9-I-12D by Guardian Electric Manufacturing Company
Overview of T3.5X9-I-12D by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3.5X9-I-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F5608
|
Newark | Dc Tubular Solenoid, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Coil Voltage:12Vdc, Holding Force:5.838N, Coil Resistance:31.1Ohm, Coil Power Continuous:4.9W, External Diameter:11.13Mm, External Length:29.97Mm Rohs Compliant: Yes |Guardian Electric T3.5X9-I-12D RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5100 / $73.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
44 In Stock |
|
$43.8200 / $64.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
44 In Stock |
|
$43.8200 / $64.8500 | Buy Now |