Part Details for T30030-4SR by Eaton Bussmann
Overview of T30030-4SR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30030-4SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5708
|
Newark | Buss Fuseblock Class T |Eaton Bussmann T30030-4SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.9800 / $206.7500 | Buy Now |
DISTI #
T30030-4SR-ND
|
DigiKey | FUSE BLOCK CART 300V 30A CHASSIS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.0000 | Buy Now |
DISTI #
71460994
|
RS | Accessory, Fuseblock, Class T, 4 Pole, Screw Terminal, 300V, 1/2-30A | Bussmann by Eaton T30030-4SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$147.2500 / $184.0700 | RFQ |
DISTI #
000000000002494858
|
Sager | Fuse Holder FUSEBLOCK CLASS T Min Qty: 1 | 0 |
|
$128.5800 / $142.8600 | Buy Now |