Part Details for T30060-2CR by Eaton Bussmann
Overview of T30060-2CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30060-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5709
|
Newark | Buss Fuseblock Was 1B0069 |Eaton Bussmann T30060-2CR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1500 / $107.0200 | Buy Now |
DISTI #
283-4010-ND
|
DigiKey | FUSE BLOCK CART 300V 60A CHASSIS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$69.1056 / $108.7800 | Buy Now |
DISTI #
71460999
|
RS | Accessory, Fuseblock, Class T, 2 Pole, Box Lug Terminal, 300V, 31-60A | Bussmann by Eaton T30060-2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8900 / $109.8700 | RFQ |
DISTI #
000000000000014588
|
Sager | Fuse Holder 2P 300V 60A Fuseblock Min Qty: 1 | 0 |
|
$59.9900 / $68.5600 | Buy Now |