Part Details for T30304530000G by Anytek Technology Corporation Ltd
Overview of T30304530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30304530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9510
|
Newark | Tb, Wire To Brd, R/A, 3Way, 14Awg Rohs Compliant: Yes |Amphenol Anytek T30304530000G RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
T30304530000G-ND
|
DigiKey | TERM BLK 3POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3785 In Stock |
|
$0.2555 / $1.0800 | Buy Now |
DISTI #
ANYT30304530000G
|
Heilind Electronics | T3-5.0-3P GREEN ROHS - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2589 / $0.3264 | Buy Now |
DISTI #
T30304530000G
|
TME | PCB terminal block, straight, 5mm, on PCBs, THT,screw terminal Min Qty: 400 | 0 |
|
$0.2980 | RFQ |
DISTI #
ANYT30304530000G
|
Interstate Connecting Components | T3-5.0-3P GREEN ROHS - ZINC | 0 |
|
Buy Now |