-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A - 600 V - 150 °C H-series Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3439
|
Newark | Triac, 600V, 30A, To-263, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):30A, Triac Case Style:To-263, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:-, Peak Non Rohs Compliant: Yes |Stmicroelectronics T3035H-6G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 592 |
|
$1.2900 / $2.5300 | Buy Now |
DISTI #
497-17287-1-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 30A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2451 In Stock |
|
$0.8916 / $2.1300 | Buy Now |
DISTI #
T3035H-6G-TR
|
Avnet Americas | AID THYRISTOR TRIAC - Tape and Reel (Alt: T3035H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9309 / $1.0593 | Buy Now |
DISTI #
511-T3035H-6G-TR
|
Mouser Electronics | Triacs 30 A - 600 V - 150C H-series Triacs RoHS: Compliant | 6152 |
|
$0.9410 / $1.8600 | Buy Now |
|
STMicroelectronics | 30 A - 600 V - 150 °, C H-series Triacs RoHS: Compliant Min Qty: 1 | 6152 |
|
$1.0900 / $1.7600 | Buy Now |
|
Future Electronics | T3035H Series 600 V 30 A Uni-Directional SMT Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8900 / $0.9600 | Buy Now |
|
Future Electronics | T3035H Series 600 V 30 A Uni-Directional SMT Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8900 / $1.2100 | Buy Now |
DISTI #
T3035H-6G-TR
|
Avnet Americas | AID THYRISTOR TRIAC - Tape and Reel (Alt: T3035H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9309 / $1.0593 | Buy Now |
DISTI #
T3035H-6G-TR
|
TME | Triac, 600V, 30A, D2PAK, Igt: 35mA, Ifsm: 284A, high temperature Min Qty: 1 | 0 |
|
$1.1100 / $1.9900 | RFQ |
DISTI #
T3035H-6G-TR
|
Avnet Americas | AID THYRISTOR TRIAC - Tape and Reel (Alt: T3035H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9309 / $1.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3035H-6G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3035H-6G-TR
STMicroelectronics
30 A - 600 V - 150 °C H-series Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |