-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A - 600 V - 150 °C H-series Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1069
|
Newark | Triac,600V,30A,to-220Ab-3,peak Repetitive Off-State Voltage,vdrm-600V,on State Rms Current It-Rms-30A,triac Case Style-To-220Ab,gate Trigger Current Max -Qi-,igt-35Ma,gate Trigger Voltage Max Vgt-1V,peak Gate Power-1W, Rohs Compliant: Yes |Stmicroelectronics T3035H-6I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25763 |
|
$1.4200 | Buy Now |
DISTI #
497-10582-5-ND
|
DigiKey | 30 A - 600 V - 150 C H-SERIES Min Qty: 1 Container: Tube |
7920 In Stock |
|
$1.4238 / $3.0500 | Buy Now |
DISTI #
T3035H-6I
|
Avnet Americas | Thyristor TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: T3035H-6I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1000 |
|
RFQ | |
DISTI #
06X1069
|
Avnet Americas | Thyristor TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Insulated Tube - Bulk (Alt: 06X1069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 495 Partner Stock |
|
$2.3700 / $2.9300 | Buy Now |
DISTI #
511-T3035H-6I
|
Mouser Electronics | Triacs SNUBBERLESS 30 A TRIACS RoHS: Compliant | 8243 |
|
$1.4200 / $2.3900 | Buy Now |
|
STMicroelectronics | 30 A - 600 V - 150 °, C H-series Triacs RoHS: Compliant Min Qty: 1 | 8243 |
|
$1.5400 / $2.3400 | Buy Now |
|
Future Electronics | T3035H Series 600 Vdrm 30 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1800Tube |
|
$1.4000 / $1.5400 | Buy Now |
|
Future Electronics | T3035H Series 600 Vdrm 30 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4400 / $1.6400 | Buy Now |
|
Future Electronics | T3035H Series 600 Vdrm 30 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4400 / $1.6400 | Buy Now |
|
Future Electronics | T3035H Series 600 Vdrm 30 A Snubberless Triac AC Switch Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3035H-6I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3035H-6I
STMicroelectronics
30 A - 600 V - 150 °C H-series Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 8.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |