-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A - 600 V - 150 °C H-series Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T6315
|
Newark | Triac,600 V,35 Ma,30 A,270 A,60 Ma,1 V Rohs Compliant: Yes |Stmicroelectronics T3035H-6T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1768 |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
497-10583-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 30A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4543 In Stock |
|
$0.8698 / $2.0700 | Buy Now |
DISTI #
T3035H-6T
|
Avnet Americas | Thyristor TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: T3035H-6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9080 / $1.0333 | Buy Now |
DISTI #
43T6315
|
Avnet Americas | Thyristor TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Isolated Tube - Bulk (Alt: 43T6315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 568 Partner Stock |
|
$1.2600 / $2.4500 | Buy Now |
DISTI #
511-T3035H-6T
|
Mouser Electronics | Triacs SNUBBERLESS 30 A TRIACS RoHS: Compliant | 860 |
|
$0.8990 / $2.0700 | Buy Now |
|
STMicroelectronics | 30 A - 600 V - 150 °, C H-series Triacs RoHS: Compliant Min Qty: 1 | 860 |
|
$1.1400 / $2.0300 | Buy Now |
|
Future Electronics | TO 220 NI CLIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9050 / $1.0800 | Buy Now |
|
Future Electronics | TO 220 NI CLIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9050 / $1.0800 | Buy Now |
|
Future Electronics | TO 220 NI CLIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9050 / $1.0800 | Buy Now |
|
Future Electronics | TO 220 NI CLIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9050 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3035H-6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3035H-6T
STMicroelectronics
30 A - 600 V - 150 °C H-series Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 8.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |