-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A - 800 V - 150 °C H-series Triac in D²PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2546
|
Newark | Thyristor |Stmicroelectronics T3035H-8G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
99AC0678
|
Newark | Triac, 800V, 30A, 5W, To-263, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):30A, Triac Case Style:To-263, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:5W, Rohs Compliant: Yes |Stmicroelectronics T3035H-8G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $2.6300 | Buy Now |
DISTI #
497-18397-1-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 30A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2279 In Stock |
|
$0.9544 / $2.2700 | Buy Now |
DISTI #
T3035H-8G-TR
|
Avnet Americas | TRIAC 1.55V 800V 0.005mA 3-Pin TO-263 T/R - Tape and Reel (Alt: T3035H-8G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9964 / $1.1338 | Buy Now |
DISTI #
511-T3035H-8G-TR
|
Mouser Electronics | Triacs 30 A - 800 V - 150C H-series Triac in D2PAK RoHS: Compliant | 1560 |
|
$0.9860 / $2.1800 | Buy Now |
|
STMicroelectronics | 30 A - 800 V - 150 °, C H-series Triac in D², PAK RoHS: Compliant Min Qty: 1 | 1560 |
|
$1.2400 / $2.1500 | Buy Now |
|
Future Electronics | 30 A - 800 V D²PAK H-series Snubberless™ Triac RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.9650 / $1.0500 | Buy Now |
|
Future Electronics | 30 A - 800 V D²PAK H-series Snubberless™ Triac RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.9650 / $1.3100 | Buy Now |
DISTI #
T3035H-8G-TR
|
Avnet Americas | TRIAC 1.55V 800V 0.005mA 3-Pin TO-263 T/R - Tape and Reel (Alt: T3035H-8G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9964 / $1.1338 | Buy Now |
DISTI #
T3035H-8G-TR
|
TME | Triac, 800V, 30A, D2PAK, Igt: 35mA, Ifsm: 283A, high temperature Min Qty: 1 | 0 |
|
$1.1800 / $2.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3035H-8G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3035H-8G-TR
STMicroelectronics
30 A - 800 V - 150 °C H-series Triac in D²PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-08-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |