-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A - 800 V - 150 °C H-series Triac in D²PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2545
|
Newark | Triac, 30A, 800V, To-263, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):30A, Triac Case Style:To-263, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Peak Rohs Compliant: Yes |Stmicroelectronics T3035H-8G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$1.2900 / $2.6800 | Buy Now |
DISTI #
94AC2544
|
Newark | Wlcsp 49 Die 468 P 0.4/Tape&reel 13" |Stmicroelectronics T3035H-8G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
497-18253-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 30A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
641 In Stock |
|
$0.9544 / $2.2700 | Buy Now |
DISTI #
T3035H-8G
|
Avnet Americas | TRIAC 800V 900V 30A 3-Pin D2PAK SMD - Rail/Tube (Alt: T3035H-8G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9964 / $1.1338 | Buy Now |
DISTI #
511-T3035H-8G
|
Mouser Electronics | Triacs 30 A - 800 V - 150C H-series Triac in D2PAK RoHS: Compliant | 657 |
|
$0.9860 / $2.2700 | Buy Now |
|
STMicroelectronics | 30 A - 800 V - 150 °, C H-series Triac in D², PAK RoHS: Compliant Min Qty: 1 | 657 |
|
$1.2500 / $2.2300 | Buy Now |
|
Future Electronics | TRIAC Alternistor - Snubberless Series 800V 30A Surface Mount D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.9650 / $1.0500 | Buy Now |
|
Future Electronics | TRIAC Alternistor - Snubberless Series 800V 30A Surface Mount D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.9650 / $1.0500 | Buy Now |
|
Future Electronics | TRIAC Alternistor - Snubberless Series 800V 30A Surface Mount D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9650 / $1.0500 | Buy Now |
DISTI #
T3035H-8G
|
Avnet Americas | TRIAC 800V 900V 30A 3-Pin D2PAK SMD - Rail/Tube (Alt: T3035H-8G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9964 / $1.1338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3035H-8G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3035H-8G
STMicroelectronics
30 A - 800 V - 150 °C H-series Triac in D²PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-08-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |