-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 A - 800 V - 150 °C H-series Triac in TO-220AB Ins.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2548
|
Newark | Triac, 30A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):30A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:35Ma, Gate Trigger Voltage Max Vgt:1.3V, Peak Gate Power:-, Rohs Compliant: Yes |Stmicroelectronics T3035H-8I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4618 |
|
$1.3400 / $2.5500 | Buy Now |
DISTI #
94AC2547
|
Newark | Lqfp 64 10X10X1.4 1/Tray |Stmicroelectronics T3035H-8I Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
497-18254-ND
|
DigiKey | TRIAC ALTERNSTR 800V 30A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
19626 In Stock |
|
$0.9980 / $2.3800 | Buy Now |
DISTI #
T3035H-8I
|
Avnet Americas | TRIAC 1.55V 800V 0.005mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: T3035H-8I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0419 / $1.1856 | Buy Now |
DISTI #
511-T3035H-8I
|
Mouser Electronics | Triacs 30 A - 800 V - 150C H-series Triac in TO-220AB Ins. RoHS: Compliant | 3420 |
|
$1.0300 / $1.9700 | Buy Now |
|
STMicroelectronics | 30 A - 800 V - 150 °, C H-series Triac in TO-220AB Ins. RoHS: Compliant Min Qty: 1 | 3420 |
|
$1.1900 / $1.9300 | Buy Now |
|
Future Electronics | H-Series 800 V 30 A Triac TO-220AB Ins RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2950Tube |
|
$1.0300 / $1.1400 | Buy Now |
|
Future Electronics | H-Series 800 V 30 A Triac TO-220AB Ins RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0300 / $1.0700 | Buy Now |
|
Future Electronics | H-Series 800 V 30 A Triac TO-220AB Ins RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0300 / $1.0700 | Buy Now |
|
Future Electronics | H-Series 800 V 30 A Triac TO-220AB Ins RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.0300 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3035H-8I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T3035H-8I
STMicroelectronics
30 A - 800 V - 150 °C H-series Triac in TO-220AB Ins.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-08-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |