-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T3071211602-000-ND
|
DigiKey | REDU-21/16-PG Min Qty: 280 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4767 | Buy Now |
DISTI #
T3071211602-000
|
Avnet Americas | Cable Gland PG21/PG16 Brass Nickel Plated - Trays (Alt: T3071211602-000) RoHS: Compliant Min Qty: 280 Package Multiple: 56 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$2.1388 | Buy Now |
DISTI #
571-T3071211602-000
|
Mouser Electronics | Heavy Duty Power Connectors REDU-21/16-PG RoHS: Compliant | 0 |
|
$2.3900 / $2.4700 | Order Now |
DISTI #
72023473
|
RS | Heavy Duty Power Connector, REDU-21/16-PG | TE Connectivity T3071211602-000 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.4500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 280 Package Multiple: 56 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.1400 | Buy Now |
DISTI #
AMPT3071211602-000
|
Heilind Electronics | REDU-21/16-PG | Americas - 0 in Stock |
|
$2.2593 / $2.7522 | Buy Now |
|
Onlinecomponents.com | REDU-21/16-PG RoHS: Compliant | 0 |
|
$2.4900 / $3.6300 | Buy Now |
DISTI #
AMPT3071211602-000
|
Interstate Connecting Components | REDU-21/16-PG | 0 |
|
$2.2593 / $2.7522 | Buy Now |
|
Master Electronics | REDU-21/16-PG RoHS: Compliant | 0 |
|
$2.4900 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3071211602-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3071211602-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |