Part Details for T3086 by CK tools
Overview of T3086 by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3086IDHD#PBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w | |
LT3086MPR#TRPBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w | |
LT3086IDHD#TRPBF | Analog Devices | 40V, 2.1A L Drop Adj Lin Reg w |
Price & Stock for T3086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T3086
|
TME | Cold chise Min Qty: 1 | 0 |
|
$7.7000 | RFQ |