Part Details for T30904540000G by Anytek Technology Corporation Ltd
Overview of T30904540000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30904540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T30904540000G-ND
|
DigiKey | TERM BLK 9POS SIDE ENTRY 5MM PCB Min Qty: 2240 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7000 | Buy Now |
DISTI #
ANYT30904540000G
|
Heilind Electronics | T3-5.0-9P GREEN ROHS - TRIVA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5930 / $1.2430 | Buy Now |
DISTI #
T30904540000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2240 | 0 |
|
$0.7400 | RFQ |
DISTI #
ANYT30904540000G
|
Interstate Connecting Components | T3-5.0-9P GREEN ROHS - TRIVA | 0 |
|
Buy Now |