Part Details for T31-03BL by American Hakko Products Inc
Overview of T31-03BL by American Hakko Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3803-BLD | Coilcraft Inc | SMPS Transformer, 10W, | |
HA3803-BLB | Coilcraft Inc | SMPS Transformer, 10W, | |
HA3803-BL | Coilcraft Inc | Inverter Transformer |
Price & Stock for T31-03BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T31-03BL-ND
|
DigiKey | TIP,CONICAL,R0.2 X 12MM,IH,350C/ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.3600 | Buy Now |