Part Details for T31-03J02 by American Hakko Products Inc
Overview of T31-03J02 by American Hakko Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T31-03J02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T31-03J02-ND
|
DigiKey | TIP,BENT,R0.2MM/30 X 4MM X 11MM, Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$18.6314 / $24.3600 | Buy Now |