Part Details for T3100 035 by CK tools
Overview of T3100 035 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3100 035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8807
|
Newark | Hss Drill Bit, Split Point, 3.5 X 70Mm, Drill Bit Size Metric:3.5Mm, Drill Bit Size Imperial:-, Effective Length:-, Overall Length:70Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Ck Tools T3100 035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
CK-T3100-035
|
TME | Drill bit, for metal, Ø: 3.5mm, L: 70mm, Working part len: 39mm Min Qty: 1 | 12 |
|
$0.8300 / $0.9200 | Buy Now |