Part Details for T3100 06 by CK tools
Overview of T3100 06 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3100 06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8812
|
Newark | Hss Drill Bit, Split Point, 6 X 93Mm, Drill Bit Size Metric:6Mm, Drill Bit Size Imperial:-, Effective Length:-, Overall Length:93Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Ck Tools T3100 06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.9500 / $2.4600 | Buy Now |
DISTI #
CK-T3100-06
|
TME | Drill bit, for metal, Ø: 6mm, L: 93mm, Working part len: 57mm, 1pcs. Min Qty: 1 | 2 |
|
$1.5000 / $1.6600 | Buy Now |