Part Details for T3100 07 by CK tools
Overview of T3100 07 by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3100 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T3100-07
|
TME | Drill bit, for metal, Ø: 7mm, L: 109mm, Working part len: 69mm Min Qty: 1 | 10 |
|
$2.1200 / $2.3700 | Buy Now |