There are no models available for this part yet.
Overview of T3100 08 by CK tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T3100 08 by CK tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CK-T3100-08
|
TME | Drill bit, for metal, Ø: 8mm, L: 117mm, Working part len: 75mm Min Qty: 1 | 0 |
|
$2.6600 / $2.9500 | RFQ |