-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T3161070001-000-ND
|
DigiKey | LN-7-MS Min Qty: 800 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6819 | Buy Now |
DISTI #
T3161070001-000
|
Avnet Americas | Metal Lock Nut PG7 Brass Nickel Plated - Bulk (Alt: T3161070001-000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6129 / $0.7375 | Buy Now |
DISTI #
571-T3161070001-000
|
Mouser Electronics | Heavy Duty Power Connectors LN-7-MS RoHS: Compliant | 0 |
|
$0.6810 / $1.4100 | Order Now |
DISTI #
72024119
|
RS | Heavy Duty Power Connector, LN-7-MS | TE Connectivity T3161070001-000 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 50 Container: Box | 0Box |
|
$0.6120 | Buy Now |
DISTI #
AMPT3161070001-000
|
Heilind Electronics | LN-7-MS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LN-7-MS RoHS: Compliant | 0 |
|
$0.5510 / $1.0230 | Buy Now |
DISTI #
T3161070001-000
|
Avnet Americas | Metal Lock Nut PG7 Brass Nickel Plated - Bulk (Alt: T3161070001-000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6129 / $0.7375 | Buy Now |
DISTI #
T3161070001-000
|
Avnet Americas | Metal Lock Nut PG7 Brass Nickel Plated - Bulk (Alt: T3161070001-000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6129 / $0.7375 | Buy Now |
|
Master Electronics | LN-7-MS RoHS: Compliant | 0 |
|
$0.5510 / $1.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3161070001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3161070001-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |