-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T3165110101-000-ND
|
DigiKey | T3165110101-000 Min Qty: 30 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$2.3600 / $2.4600 | Buy Now |
DISTI #
A134419-ND
|
DigiKey | T3165110101-000 Min Qty: 30 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8090 | Buy Now |
DISTI #
T3165110101-000
|
Avnet Americas | Metal Blind Plug PG11 Stainless Steel Brass - Bulk (Alt: T3165110101-000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8970 / $2.2828 | Buy Now |
DISTI #
571-T3165110101-000
|
Mouser Electronics | Heavy Duty Power Connectors BLIND-11-MS RoHS: Compliant | 0 |
|
$2.1900 / $2.8400 | Order Now |
DISTI #
72022842
|
RS | Heavy Duty Power Connector, BLIND-11-MS | TE Connectivity T3165110101-000 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $3.5100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.9000 | Buy Now |
DISTI #
AMPT3165110101-000
|
Heilind Electronics | BLIND-11-MS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BLIND-11-MS RoHS: Compliant |
400 Partner Stock |
|
$1.6600 / $3.2300 | Buy Now |
DISTI #
T3165110101-000
|
Avnet Americas | Metal Blind Plug PG11 Stainless Steel Brass - Bulk (Alt: T3165110101-000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8970 / $2.2828 | Buy Now |
DISTI #
T3165110101-000
|
Avnet Americas | Metal Blind Plug PG11 Stainless Steel Brass - Bulk (Alt: T3165110101-000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8970 / $2.2828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3165110101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3165110101-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Size-Max |