Part Details for T3166210101-000 by TE Connectivity
Overview of T3166210101-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T3166210101-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T3166210101-000-ND
|
DigiKey | BLIND-21-P Min Qty: 400 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6873 | Buy Now |
DISTI #
T3166210101-000
|
Avnet Americas | Plastic Blind PG21 Plug Polyamide Grey - Bulk (Alt: T3166210101-000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5948 / $0.7158 | Buy Now |
DISTI #
571-T3166210101-000
|
Mouser Electronics | Heavy Duty Power Connectors BLIND-21-P RoHS: Compliant | 0 |
|
$0.6610 / $1.3700 | Order Now |
DISTI #
72023158
|
RS | Heavy Duty Power Connector, BLIND-21-P | TE Connectivity T3166210101-000 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $1.9100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.5940 | Buy Now |
DISTI #
AMPT3166210101-000
|
Heilind Electronics | BLIND-21-P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BLIND-21-P RoHS: Compliant | 0 |
|
$0.5120 / $0.8570 | Buy Now |
DISTI #
T3166210101-000
|
Avnet Americas | Plastic Blind PG21 Plug Polyamide Grey - Bulk (Alt: T3166210101-000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5948 / $0.7158 | Buy Now |
DISTI #
AMPT3166210101-000
|
Interstate Connecting Components | BLIND-21-P | 0 |
|
Buy Now | |
|
Master Electronics | BLIND-21-P RoHS: Compliant | 0 |
|
$0.5120 / $0.8570 | Buy Now |
Part Details for T3166210101-000
T3166210101-000 CAD Models
T3166210101-000 Part Data Attributes:
|
T3166210101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3166210101-000
TE Connectivity
Connector Accessory, Polyamide66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE66 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |