-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T3201210101-000-ND
|
DigiKey | DSM-21 Min Qty: 120 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6637 | Buy Now |
DISTI #
T3201210101-000
|
Avnet Americas | Cable Gland PG21 Brass Nickel Plated - Bulk (Alt: T3201210101-000) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$3.8919 / $4.6834 | Buy Now |
DISTI #
571-T3201210101-000
|
Mouser Electronics | Heavy Duty Power Connectors DSM-21 RoHS: Compliant | 0 |
|
$4.6600 / $7.9900 | Order Now |
DISTI #
72022846
|
RS | Heavy Duty Power Connector, DSM-21 | TE Connectivity T3201210101-000 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 / $4.9900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 15 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.8900 | Buy Now |
DISTI #
AMPT3201210101-000
|
Heilind Electronics | DSM-21 | Americas - 0 in Stock |
|
$4.2007 / $5.0741 | Buy Now |
|
Onlinecomponents.com | DSM-21 RoHS: Compliant | 0 |
|
$3.1300 / $6.4900 | Buy Now |
DISTI #
AMPT3201210101-000
|
Interstate Connecting Components | DSM-21 | 0 |
|
Buy Now | |
|
Master Electronics | DSM-21 RoHS: Compliant | 0 |
|
$3.1300 / $6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3201210101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3201210101-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |