-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T3209251212-001-ND
|
DigiKey | HSK-M25G-H Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9722 | Buy Now |
DISTI #
T3209251212-001
|
Avnet Americas | Cable Gland 11mm to 16mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209251212-001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.4865 / $1.7889 | Buy Now |
DISTI #
72023468
|
RS | Heavy Duty Power Connector, HSK-M25G-H | TE Connectivity T3209251212-001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $3.2200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Container: Bag | 0Bag |
|
$1.4900 | Buy Now |
DISTI #
AMPT3209251212-001
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7561 / $2.3770 | Buy Now | |
|
Onlinecomponents.com | HSK-M25G-H RoHS: Compliant |
40 Partner Stock |
|
$1.2500 / $2.5300 | Buy Now |
DISTI #
70396071
|
Verical | Plastic Cable Gland Min Qty: 20 Package Multiple: 10 | Americas - 40 |
|
$3.1500 | Buy Now |
DISTI #
T3209251212-001
|
Avnet Americas | Cable Gland 11mm to 16mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209251212-001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.4865 / $1.7889 | Buy Now |
DISTI #
T3209251212-001
|
Avnet Americas | Cable Gland 11mm to 16mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209251212-001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.4865 / $1.7889 | Buy Now |
DISTI #
AMPT3209251212-001
|
Interstate Connecting Components | 0 |
|
$1.7561 / $2.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3209251212-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3209251212-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Size-Max |