-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3033
|
Newark | Cable Gland, Nylon 6, 14Mm-21Mm, Grey, Thread Size - Imperial:-, Thread Size - Metric:M32 X 1.5, Cable Diameter Min:14Mm, Cable Diameter Max:21Mm, Cable Gland Material:Nylon 6 (Polyamide 6), Gland Colour:Grey, Ip/Nema Rating:Ip68, Rohs Compliant: Yes |Te Connectivity T3209321212-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.3900 | Buy Now |
DISTI #
17-T3209321212-001-ND
|
DigiKey | CABLE GLAND 14-21MM M32 POLYAMID Min Qty: 1 Lead time: 14 Weeks Container: Bag |
38 In Stock |
|
$2.2212 / $3.7000 | Buy Now |
DISTI #
T3209321212-001
|
Avnet Americas | Cable Gland 14mm to 21mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209321212-001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.9659 / $2.3658 | Buy Now |
DISTI #
571-T3209321212-001
|
Mouser Electronics | Heavy Duty Power Connectors HSK-M32G-H RoHS: Compliant | 18 |
|
$2.6100 / $4.7800 | Buy Now |
DISTI #
72024806
|
RS | Heavy Duty Power Connector, HSK-M32G-H | TE Connectivity T3209321212-001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7200 / $5.0300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Container: Bag | 0Bag |
|
$1.9700 | Buy Now |
DISTI #
AMPT3209321212-001
|
Heilind Electronics | HSK-M32G-H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSK-M32G-H RoHS: Compliant | 0 |
|
$1.6200 / $3.2800 | Buy Now |
DISTI #
T3209321212-001
|
Avnet Americas | Cable Gland 14mm to 21mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209321212-001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.9659 / $2.3658 | Buy Now |
DISTI #
T3209321212-001
|
Avnet Americas | Cable Gland 14mm to 21mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209321212-001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$1.9659 / $2.3658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3209321212-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3209321212-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |