Part Details for T32204510000G by Anytek Technology Corporation Ltd
Overview of T32204510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T32204510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T32204510000G-ND
|
DigiKey | TERM BLK 22P SIDE ENTRY 5MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6202 | Buy Now |
DISTI #
ANYT32204510000G
|
Heilind Electronics | T3-5.0-22P GREEN - TAIL LEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $3.2100 | Buy Now |
DISTI #
T32204510000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal, T3 Min Qty: 90 | 0 |
|
$1.9200 | RFQ |
DISTI #
ANYT32204510000G
|
Interstate Connecting Components | T3-5.0-22P GREEN - TAIL LEN | 0 |
|
Buy Now |