Part Details for T3225K0023B by JEDEC
Overview of T3225K0023B by JEDEC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3225K0023B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1310
|
Newark | Tfmr 3Ph 225Kva 480-240 |Acme Electric T3225K0023B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,265.5900 / $9,262.1500 | Buy Now |
DISTI #
71484292
|
RS | Low Voltage Distribution Transformer - Three Phase, 480 - 240120V, 225kVA | Acme Electric Corporation T3225K0023B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11,180.6900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9,880.0100 / $10,183.2200 | Buy Now |