Part Details for T3229250402-000 by TE Connectivity
Overview of T3229250402-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3229250402-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T3229250402-000-ND
|
DigiKey | DLX-25-4KPM Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3285 | Buy Now |
DISTI #
T3229250402-000
|
Avnet Americas | - Bulk (Alt: T3229250402-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.6046 | Buy Now |
DISTI #
571-T3229250402-000
|
Mouser Electronics | Heavy Duty Power Connectors DLX-25-4KPM RoHS: Compliant | 0 |
|
$4.2100 / $7.6200 | Order Now |
DISTI #
72023153
|
RS | Heavy Duty Power Connector, DLX-25-4KPM | TE Connectivity T3229250402-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0800 / $7.3600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$3.6100 | Buy Now |
DISTI #
AMPT3229250402-000
|
Heilind Electronics | DLX-25-4KPM | Americas - 0 in Stock |
|
$3.8988 / $4.7095 | Buy Now |
|
Onlinecomponents.com | DLX-25-4KPM RoHS: Compliant | 0 |
|
$2.9100 / $6.0300 | Buy Now |
DISTI #
AMPT3229250402-000
|
Interstate Connecting Components | DLX-25-4KPM | 0 |
|
$3.8988 / $4.7095 | Buy Now |
|
Master Electronics | DLX-25-4KPM RoHS: Compliant | 0 |
|
$2.9100 / $6.0300 | Buy Now |
Part Details for T3229250402-000
T3229250402-000 CAD Models
T3229250402-000 Part Data Attributes
|
T3229250402-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3229250402-000
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |