Part Details for T3262000U by Amphenol Corporation
Overview of T3262000U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3262000U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3262000U
|
Avnet Americas | Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3262000U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$4.6570 | Buy Now |
DISTI #
C091-T3262-000
|
TME | Connector: M16, socket, male, soldering, PIN: 3, 5A, 300V, IP40, C091A Min Qty: 1 | 100 |
|
$4.2100 / $6.6000 | Buy Now |
DISTI #
T3262000U
|
Avnet Abacus | Front mounting male receptacle with ring nut (hex nut available upon request). Contacts included. (Alt: T3262000U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |