Part Details for T3401N31TOF by Infineon Technologies AG
Overview of T3401N31TOF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for T3401N31TOF
T3401N31TOF CAD Models
T3401N31TOF Part Data Attributes
|
T3401N31TOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T3401N31TOF
Infineon Technologies AG
Silicon Controlled Rectifier, 3400000mA I(T), 3100V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 350 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Non-Repetitive Pk On-state Cur | 75000 A | |
On-state Current-Max | 3400000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 3100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |