Part Details for T3401N36TOF by Infineon Technologies AG
Overview of T3401N36TOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3401N36TOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-T3401N36TOF
|
Mouser Electronics | SCR Modules NETZ-THYRISTOR PHASE CONTROL | 0 |
|
$3,083.4200 | Order Now |
Part Details for T3401N36TOF
T3401N36TOF CAD Models
T3401N36TOF Part Data Attributes
|
T3401N36TOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T3401N36TOF
Infineon Technologies AG
Silicon Controlled Rectifier, 8570A I(T)RMS, 3500000mA I(T), 3600V V(DRM), 3600V V(RRM), 1 Element
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 300 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 350 mA | |
JESD-30 Code | O-CXDB-X4 | |
Leakage Current-Max | 200 mA | |
Non-Repetitive Pk On-state Cur | 75000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 3500000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8570 A | |
Repetitive Peak Off-state Voltage | 3600 V | |
Repetitive Peak Reverse Voltage | 3600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |