Part Details for T345N12EOF326K7 by Eupec Gmbh & Co Kg
Overview of T345N12EOF326K7 by Eupec Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T345N12EOF326K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SCR Silicon Controlled Rectifier, 550A I(T)RMS, 345A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element RoHS: Not Compliant |
|
|
RFQ |