There are no models available for this part yet.
Overview of T3638 07 by CK tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T3638 07 by CK tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08WX1616
|
Newark | Wrench, Self Locking, 7.3/4", Plier Style:Self Grip, Jaw Opening Max:25Mm, Overall Length:180Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Handle Type:Metal, Jaw Type:Curved, Length:180Mm, Length, Imperial:7.75" Rohs Compliant: Na |Ck Tools T3638 07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$23.5200 / $33.5900 | Buy Now | |
DISTI #
CK-T3638-07
|
TME | Pliers, locking, Pliers len: 180mm, Max jaw capacity: 25mm Min Qty: 1 | 11 |
|
$22.4700 / $24.9600 | Buy Now |