Part Details for T3CP100-2 by Teledyne Lecroy
Overview of T3CP100-2 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3CP100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3CP100-2-ND
|
DigiKey | CURRENT PROBE DC/AC 100A 2 MHZ B Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$1,020.0100 | Buy Now |
DISTI #
940-T3CP100-2
|
Mouser Electronics | Test Probes 100A, 2 MHz, DC/AC Current Probe, BNC, 100A Peak, 70A rms, 1 meter cable RoHS: Compliant | 3 |
|
$1,020.0000 | Buy Now |
DISTI #
73280035
|
RS | DC/AC Current Probe, 100A, 2 MHz, DC/AC Current Probe, BNC, 100A Peak, 70A rms | Teledyne LeCroy T3CP100-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$995.0000 | RFQ |
DISTI #
45581.1
|
TestEquity LLC | Teledyne LeCroy T3CP100-2 Current Probe, AC/DC, 50 mA, 70.7 A, 2 MHz, 600 V, 12mm, 100 A, T3CP Series | 3 |
|
$1,020.0000 | Buy Now |