There are no models available for this part yet.
Overview of T3DSO1204 by Teledyne Lecroy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T3DSO1204 by Teledyne Lecroy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T3DSO1204-ND
|
DigiKey | DSO 200MHZ 1GS/S INTERLEAVED 4CH Min Qty: 1 Lead time: 8 Weeks Container: Box |
18 In Stock |
|
$1,200.0100 | Buy Now | |
DISTI #
940-T3DSO1204
|
Mouser Electronics | Benchtop Oscilloscopes 200MHz 500MS/s 4 CH DSO 7 COLOR DISPLAY RoHS: Compliant | 2 |
|
$1,200.0000 | Buy Now | |
DISTI #
71443119
|
RS | Oscilloscope 200 Mhz 500 Ms/S Per Ch 4Ch 14 Mpts/Ch DSO W/ 7" Color Display | Teledyne LeCroy T3DSO1204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1,212.0100 | Buy Now | |
DISTI #
45316.1
|
TestEquity LLC | Teledyne LeCroy T3DSO1204 Digital Oscilloscope, 4 Channel, 200 MHz, 1 GS/s, 7 Mpts, 1000 Series | 5 |
|
$1,200.0000 | Buy Now |