Part Details for T3DSO2354HD by Teledyne Lecroy
Overview of T3DSO2354HD by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3DSO2354HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3DSO2354HD-ND
|
DigiKey | TELEDYNE LECROY, 350 MHZ, 2 GS/S Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$8,203.1200 | Buy Now |
DISTI #
940-T3DSO2354HD
|
Mouser Electronics | Benchtop Oscilloscopes Teledyne LeCroy, 350 MHz, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch interleaved, Fully Loaded DSO | 2 |
|
$8,750.0000 | Buy Now |
DISTI #
74939415
|
RS | Fully Loaded DSO, 350 MHz, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch interleaved | Teledyne LeCroy T3DSO2354HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8,750.0000 | RFQ |
DISTI #
20003097
|
TestEquity LLC | Teledyne LeCroy T3DSO2354HD Digital Oscilloscope, 350 MHz, 4 CH, 2 GS/s, 200 Mpts, T3DSO2000HD Series | 0 |
|
$8,750.0000 | Buy Now |