Part Details for T3LCR1002 by Teledyne Lecroy
Overview of T3LCR1002 by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3LCR1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3LCR1002-ND
|
DigiKey | LCR METER TESTING COMPONENTS Min Qty: 1 Lead time: 18 Weeks Container: Box |
4 In Stock |
|
$1,940.0100 | Buy Now |
DISTI #
940-T3LCR1002
|
Mouser Electronics | Component Testers LCR Meter 10Hz - 2 KHz High Precision RoHS: Compliant | 1 |
|
$1,940.0000 | Buy Now |
DISTI #
45365.1
|
TestEquity LLC | Teledyne LeCroy T3LCR1002 LCR Meter, 10Hz - 2 KHz High Precision, T3LCR1000 Series | 0 |
|
$1,940.0000 | Buy Now |