Part Details for T3PS16006 by Teledyne Lecroy
Overview of T3PS16006 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3PS16006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3PS16006-ND
|
DigiKey | PWR SPLY SGL OUT 0-60V 0-6A Min Qty: 1 Lead time: 18 Weeks Container: Box |
8 In Stock |
|
$760.0000 | Buy Now |
DISTI #
940-T3PS16006
|
Mouser Electronics | Bench Top Power Supplies Bench Power Supply, Switching DC, Adjustable, 1 Output, 0 V, 60 V, 0 A, 6 A RoHS: Compliant | 1 |
|
$760.0000 | Buy Now |
DISTI #
71791087
|
RS | Bench Power Supply, Switching DC, Adjustable, 1 Output, 0 V, 60 V, 0 A, 6 A | Teledyne LeCroy T3PS16006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$713.8700 / $767.6000 | RFQ |
DISTI #
45341.1
|
TestEquity LLC | Teledyne LeCroy T3PS16006 DC Power Supply, Switching, 60 V, 6 A, 360 W, Bench, T3PS 1000 Series | 0 |
|
$760.0000 | Buy Now |