Part Details for T3PS160141P by Teledyne Lecroy
Overview of T3PS160141P by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3PS160141P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3PS160141P-ND
|
DigiKey | PROG SWITCHING DC POWER SUPPLY 1 Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$3,330.0200 | Buy Now |
DISTI #
940-T3PS160141P
|
Mouser Electronics | Bench Top Power Supplies Programmable Switching DC Power Supply 1 Output, 0-160V, 0-14A, 720W RoHS: Compliant | 4 |
|
$3,330.0000 | Buy Now |
DISTI #
74750437
|
RS | Programmable Switching DC Power Supply 1 Output, 0-160V, 0-14A, 720W | Teledyne LeCroy T3PS160141P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3,250.0000 | RFQ |
DISTI #
20000406
|
TestEquity LLC | Teledyne LeCroy T3PS160141P DC Power Supply, Single Output, 160 V, 14 A, 720 W, T3PS Series | 0 |
|
$3,330.0000 | Buy Now |