Part Details for T3PS43203P by Teledyne Lecroy
Overview of T3PS43203P by Teledyne Lecroy
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3PS43203P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3PS43203P-ND
|
DigiKey | PWR SPLY 4O 0-32V/0-3A, 0-5V/0-1 Min Qty: 1 Lead time: 19 Weeks Container: Box |
11 In Stock |
|
$1,080.0100 | Buy Now |
DISTI #
940-T3PS43203P
|
Mouser Electronics | Bench Top Power Supplies Programmable Linear DC Power Supply, 4 Output, 0-32V/0-3A, 0-5V/0-1A, 0-15V/0-1A RoHS: Compliant | 7 |
|
$1,067.7100 | Buy Now |
DISTI #
V99:2348_23061596
|
Arrow Electronics | Bench Power Supply 0V to 32V/0V to 32V/15V/5V Quad-OUT 0A to 3A/0A to 3A/0A to 1A/0A to 1A 212W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 2 |
|
$1,062.2200 | Buy Now |
DISTI #
71791095
|
RS | Multi-Output Programming Linear D.C. Power Supply, 4 Outputs | Teledyne LeCroy T3PS43203P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,055.0000 | RFQ |
DISTI #
34487599
|
Verical | Bench Power Supply 0V to 32V/0V to 32V/15V/5V Quad-OUT 0A to 3A/0A to 3A/0A to 1A/0A to 1A 212W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,062.2200 | Buy Now |
DISTI #
45351.1
|
TestEquity LLC | Teledyne LeCroy T3PS43203P DC Power Supply, Quad Output, 2x 32 V/ 3 A, 5 V / 1 A, 15 V / 1 A, 212 W, T3PS Series | 3 |
|
$1,080.0000 | Buy Now |