Part Details for T4-1+ by Mini-Circuits
Overview of T4-1+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4-1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-T4-1+TR-ND
|
DigiKey | 1:4 XFMR, 0.2 - 350 MHZ, 50 Min Qty: 10 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6330 | Buy Now |
DISTI #
139-T4-1+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50? RoHS: Compliant | 14 |
|
$4.3400 / $4.3600 | Buy Now |
Part Details for T4-1+
T4-1+ CAD Models
T4-1+ Part Data Attributes:
|
T4-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T4-1+
Mini-Circuits
RF Transformer, 0.2MHz Min, 350MHz Max, 1:2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OHMS RATIO IS 4 | |
Application | MATCHING | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 0.2 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 350000 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |